0.68µH SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90AJ6095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.670
25+
$1.560
50+
$1.410
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
0.68µH
27A
Shielded
19.1A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
-
2140µohm
± 20%
11.5mm
10.3mm
5.4mm
85AJ5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.990
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.68µH
23A
Shielded
36A
SRP8540A Series
-
-
3410µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.080
25+
$0.937
50+
$0.932
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
0.68µH
10.5A
Shielded
16A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.01ohm
± 20%
7mm
6.6mm
1.8mm
62AJ9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.932
25+
$0.885
50+
$0.838
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
0.68µH
17.5A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
5500µohm
± 20%
7.1mm
6.6mm
3mm
92AH3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
Min: 5 / Mult: 5
0.68µH
9A
Shielded
12A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
0.016ohm
± 20%
4.4mm
4mm
1.8mm
69AH2643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.670
25+
$1.560
50+
$1.410
100+
$1.250
Min: 1 / Mult: 1
0.68µH
17A
Shielded
19A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
5600µohm
± 20%
6.6mm
6.6mm
2.8mm
69AH2609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.871
Min: 5 / Mult: 5
0.68µH
12A
Shielded
11.6A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
-
8200µohm
± 20%
4.1mm
4.1mm
1.8mm
24AJ1211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.384
25+
$0.357
50+
$0.328
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
0.68µH
3.7A
Shielded
5A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.035ohm
± 20%
2.5mm
2mm
1.2mm
24AJ1197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.264
Min: 10 / Mult: 10
0.68µH
3.4A
Shielded
3.7A
MGV2016 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.049ohm
± 20%
2mm
1.6mm
1mm
62AJ9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.150
25+
$1.050
50+
$1.010
100+
$0.967
Min: 5 / Mult: 5
0.68µH
1.55A
Shielded
3.8A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
62AJ9428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.050
25+
$2.000
50+
$1.940
100+
$1.880
Min: 1 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
9200µohm
± 20%
4.1mm
4.1mm
2.1mm
45AK2245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.571
10+
$0.571
Min: 1 / Mult: 1
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
50AK8821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
10+
$0.123
25+
$0.123
50+
$0.123
100+
$0.123
More Pricing...
Min: 1 / Mult: 1
0.68µH
1.85A
Wirewound
1.85A
LCXP Series
-
-
0.072ohm
± 30%
2mm
2mm
1mm
45AK2247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
10+
$0.557
Min: 1 / Mult: 1
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
29AK8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.540
Min: 1 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
2300µohm
± 20%
11mm
10mm
3.8mm
13AM6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.750
25+
$1.680
50+
$1.580
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
0.68µH
34A
Shielded
50A
PA2243.XXXNLT Series
-
-
1500µohm
± 20%
11.9mm
11mm
5.7mm
29AK8124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.470
25+
$2.300
50+
$2.080
Min: 1 / Mult: 1
0.68µH
36.5A
Shielded
36.5A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
1620µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK0273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.925
25+
$0.836
50+
$0.789
100+
$0.742
250+
$0.735
More Pricing...
Min: 10 / Mult: 10
0.68µH
5.96A
Shielded
4.27A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
-
0.02775ohm
± 20%
3.56mm
3.3mm
2mm
29AK0241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.924
50+
$0.870
100+
$0.814
250+
$0.808
More Pricing...
Min: 10 / Mult: 10
0.68µH
4.98A
Shielded
4.09A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.0364ohm
± 20%
3.56mm
3.3mm
1.2mm
79AK6722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.192
25+
$0.182
50+
$0.172
100+
$0.162
More Pricing...
Min: 5 / Mult: 5
0.68µH
5.2A
Shielded
6.6A
AOTA-B252010S Series
-
1008 [2520 Metric]
0.029ohm
± 20%
2.5mm
2mm
1mm
50AK8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.106
Min: 1 / Mult: 1
0.68µH
1.57A
Wirewound
2.2A
LCXN Series
-
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
33AK7113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.304
25+
$0.284
50+
$0.260
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
0.68µH
4A
Shielded
5A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
0.05ohm
± 20%
2mm
1.6mm
0.8mm
33AK7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.245
25+
$0.219
50+
$0.214
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
0.68µH
6.2A
Shielded
7.3A
SRP3212A Series
3.2mm x 2.5mm x 1mm
-
0.024ohm
± 20%
3.2mm
2.5mm
1mm
78T2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
25+
$0.671
50+
$0.619
100+
$0.619
250+
$0.619
More Pricing...
Min: 1 / Mult: 1
0.68µH
5.5A
Shielded
5A
IHLP-1212BZ-11 Series
3.65mm x 3mm x 2mm
-
0.0204ohm
± 20%
3.65mm
3mm
2mm
39P9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.688
10+
$0.627
25+
$0.627
50+
$0.627
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
0.68µH
10A
Shielded
15A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
2020 [5050 Metric]
0.0124ohm
± 20%
5.49mm
5.18mm
2mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK