Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR68M51Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK0273RL
Cut Tape29AK0273
Product RangeIHLP-1212BZ-51 Series
Your Part Number
3,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.600 | $16.00 |
| Total Price | $16.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.600 |
| 20+ | $1.510 |
| 30+ | $1.380 |
| 50+ | $1.260 |
| 100+ | $1.160 |
| 250+ | $0.986 |
| 500+ | $0.864 |
| 1000+ | $0.847 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR68M51Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK0273RL
Cut Tape29AK0273
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)5.96A
Inductor ConstructionShielded
Saturation Current (Isat)4.27A
Product RangeIHLP-1212BZ-51 Series
Power Inductor Case3.56mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.02775ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.96A
Saturation Current (Isat)
4.27A
Power Inductor Case
3.56mm x 3.3mm x 2mm
DC Resistance Max
0.02775ohm
Product Length
3.56mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
