SMD Power Inductors:

89 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ6687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
10+
$0.630
25+
$0.576
50+
$0.503
100+
$0.449
More Pricing...
Min: 5 / Mult: 5
1000µH
90mA
Unshielded
-
8400 Series
4.5mm x 3.3mm x 2.6mm
18ohm
± 10%
4.5mm
3.3mm
2.6mm
08P2469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.650
25+
$1.570
50+
$1.470
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
4.7µH
480mA
Shielded
500mA
WE-TPC Series
3.3mm x 3.3mm x 0.95mm
0.29ohm
± 30%
3.3mm
3.3mm
0.95mm
39AH5357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.889
25+
$0.843
50+
$0.804
100+
$0.765
250+
$0.756
More Pricing...
Min: 10 / Mult: 10
1µH
4.99A
Shielded
6.92A
IHLP-1212BZ-A1 Series
3.3mm x 3.3mm x 2mm
0.04293ohm
± 20%
3.3mm
3.3mm
2mm
39AH5339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.879
25+
$0.838
50+
$0.798
100+
$0.757
250+
$0.753
More Pricing...
Min: 10 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
3.3mm x 3.3mm x 1.2mm
0.0075ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.859
25+
$0.819
50+
$0.781
100+
$0.741
250+
$0.728
More Pricing...
Min: 10 / Mult: 10
2.2µH
3.55A
Shielded
4.93A
IHLP-1212BZ-A1 Series
3.3mm x 3.3mm x 2mm
0.08037ohm
± 20%
3.3mm
3.3mm
2mm
39AH5354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.769
25+
$0.730
50+
$0.692
100+
$0.658
250+
$0.622
More Pricing...
Min: 10 / Mult: 10
220nH
8.14A
Shielded
9.82A
IHLP-1212BZ-A1 Series
3.3mm x 3.3mm x 2mm
0.01468ohm
± 20%
3.3mm
3.3mm
2mm
49X9424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
220nH
160mA
Shielded
160mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
6ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
6.8µH
820mA
Shielded
900mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.24ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
150µH
200mA
Shielded
190mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
4.1ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
3.3µH
1A
Shielded
1.2A
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.145ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.590
25+
$1.520
50+
$1.430
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
8.2µH
700mA
Shielded
750mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.27ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.450
25+
$1.430
50+
$1.410
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
68µH
300mA
Shielded
260mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
1.8ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
10µH
650mA
Shielded
660mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.33ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.2A
Shielded
1.4A
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.1ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.840
25+
$1.770
50+
$1.710
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
1µH
1.6A
Shielded
1.9A
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.062ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.780
25+
$1.730
50+
$1.680
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
900mA
Shielded
990mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.175ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
15µH
620mA
Shielded
560mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
0.44ohm
± 20%
3.3mm
3.3mm
1.3mm
75Y0670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$4.050
25+
$3.830
50+
$3.610
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.3A
Unshielded
1.6A
DO3314 Series
3.3mm x 3.3mm x 1.4mm
0.2ohm
± 20%
3.3mm
3.3mm
1.4mm
29AK0260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.080
25+
$0.945
50+
$0.875
100+
$0.804
250+
$0.790
More Pricing...
Min: 10 / Mult: 10
0.47µH
5.35A
Shielded
4.43A
IHLP-1212AZ-51 Series
3.56mm x 3.3mm x 1mm
0.02792ohm
± 20%
3.56mm
3.3mm
1mm
29AK0266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
25+
$0.951
50+
$0.867
100+
$0.783
250+
$0.736
More Pricing...
Min: 10 / Mult: 10
0.22µH
8.14A
Shielded
9.82A
IHLP-1212BZ-01 Series
3.56mm x 3.3mm x 2mm
0.01468ohm
± 20%
3.56mm
3.3mm
2mm
29AK0229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.972
25+
$0.844
50+
$0.816
100+
$0.788
250+
$0.735
More Pricing...
Min: 10 / Mult: 10
0.1µH
10.48A
Shielded
18.92A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.00961ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.977
50+
$0.891
100+
$0.804
250+
$0.756
More Pricing...
Min: 10 / Mult: 10
1.5µH
4.7A
Shielded
3.34A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
0.045ohm
± 20%
3.56mm
3.3mm
2mm
18AM6899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$3.120
25+
$2.920
50+
$2.710
100+
$2.500
Min: 1 / Mult: 1
15µH
280mA
Shielded
430mA
SRF3015 Series
-
1.9ohm
± 30%
3.3mm
3.3mm
1.4mm
18AM6904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.890
25+
$2.780
50+
$2.670
100+
$2.560
Min: 1 / Mult: 1
6.8µH
450mA
Shielded
640mA
SRF3015 Series
-
0.72ohm
± 30%
3.3mm
3.3mm
1.4mm
18AM6898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.890
25+
$2.780
50+
$2.670
100+
$2.560
Min: 1 / Mult: 1
10µH
350mA
Shielded
530mA
SRF3015 Series
-
1.25ohm
± 30%
3.3mm
3.3mm
1.4mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK