Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV2R2MA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel39AH5360RL
Cut Tape39AH5360
Product RangeIHLP-1212BZ-A1 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.899 | $8.99 |
| Total Price | $8.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.899 |
| 20+ | $0.864 |
| 30+ | $0.831 |
| 50+ | $0.796 |
| 100+ | $0.761 |
| 250+ | $0.756 |
| 500+ | $0.750 |
| 1000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV2R2MA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel39AH5360RL
Cut Tape39AH5360
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.55A
Inductor ConstructionShielded
Saturation Current (Isat)4.93A
Product RangeIHLP-1212BZ-A1 Series
Power Inductor Case3.3mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.08037ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-A1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.55A
Saturation Current (Isat)
4.93A
Power Inductor Case
3.3mm x 3.3mm x 2mm
DC Resistance Max
0.08037ohm
Product Length
3.3mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
