Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744030004
Newark Part No.08P2469
Product RangeWE-TPC Series
Technical Datasheet
Packaging Options
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.590 |
25+ | $1.510 |
50+ | $1.410 |
100+ | $1.340 |
250+ | $1.310 |
500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744030004
Newark Part No.08P2469
Product RangeWE-TPC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Power Inductor Case3.3mm x 3.3mm x 0.95mm
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 30%
Product Length3.3mm
Product Width3.3mm
Product Height0.95mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 0.95mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
480mA
Saturation Current (Isat)
500mA
Product Range
WE-TPC Series
DC Resistance Max
0.29ohm
Product Length
3.3mm
Product Height
0.95mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability