Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-R68MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8124RL
Cut Tape29AK8124
Product RangeSRP1265WA Series
Your Part Number
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.010 |
| 25+ | $1.960 |
| 50+ | $1.920 |
| 100+ | $1.890 |
| 500+ | $1.850 |
| 1000+ | $1.810 |
| 2500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-R68MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8124RL
Cut Tape29AK8124
Product RangeSRP1265WA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)36.5A
Inductor ConstructionShielded
Saturation Current (Isat)36.5A
Power Inductor Case13.6mm x 12.6mm x 6.2mm
Product RangeSRP1265WA Series
Inductor Case / Package-
DC Resistance Max1620µohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
13.6mm x 12.6mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36.5A
Saturation Current (Isat)
36.5A
Product Range
SRP1265WA Series
DC Resistance Max
1620µohm
Product Length
13.6mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
