0
0 Items$0.00

SMD Power Inductors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
29AK8135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.880
50+$1.790
100+$1.700
More Pricing...
5.6µH
15A
Shielded
18A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.01ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.960
50+$1.920
100+$1.890
More Pricing...
0.68µH
36.5A
Shielded
36.5A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
1620µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
10+$2.440
25+$2.280
50+$2.170
100+$2.070
More Pricing...
33µH
6.3A
Shielded
7.2A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.061ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
10+$2.440
25+$2.280
50+$2.170
100+$2.070
More Pricing...
47µH
5.2A
Shielded
6A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.089ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.880
50+$1.790
100+$1.700
More Pricing...
2.2µH
23A
Shielded
26A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
4200µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.880
50+$1.790
100+$1.700
More Pricing...
1.5µH
27A
Shielded
29A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
2760µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
10+$2.450
25+$2.170
50+$2.130
100+$2.080
More Pricing...
22µH
7.5A
Shielded
8A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.0392ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.880
50+$1.790
100+$1.700
More Pricing...
6.8µH
14A
Shielded
17A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.0112ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.020
25+$1.790
50+$1.760
100+$1.730
More Pricing...
8.2µH
13A
Shielded
16A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.0136ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.880
50+$1.790
100+$1.700
More Pricing...
10µH
12A
Shielded
13.5A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.0165ohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
10+$2.550
25+$2.500
50+$2.450
100+$2.390
More Pricing...
3.3µH
19A
Shielded
24A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
6800µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
10+$2.010
25+$1.880
50+$1.790
100+$1.700
More Pricing...
1µH
32A
Shielded
32A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
2100µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.510
10+$2.110
25+$1.970
50+$1.880
100+$1.790
More Pricing...
4.7µH
17A
Shielded
20A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
8400µohm
± 20%
13.6mm
12.6mm
6.2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK