Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8127RL
Cut Tape29AK8127
Product RangeSRP1265WA Series
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 25+ | $1.910 |
| 100+ | $1.720 |
| 250+ | $1.620 |
| 500+ | $1.590 |
| 1000+ | $1.550 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8127RL
Cut Tape29AK8127
Product RangeSRP1265WA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Power Inductor Case13.6mm x 12.6mm x 6.2mm
Product RangeSRP1265WA Series
Inductor Case / Package-
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
13.6mm x 12.6mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
13.5A
Product Range
SRP1265WA Series
DC Resistance Max
0.0165ohm
Product Length
13.6mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
