SMD Power Inductors:

93 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.390
25+
$2.280
50+
$2.170
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
18A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0139ohm
± 20%
13.5mm
12.6mm
6.2mm
80AH9742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.390
25+
$2.270
50+
$2.170
100+
$2.050
Min: 1 / Mult: 1
680nH
29A
Shielded
51A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
1.5mohm
± 20%
13.5mm
12.6mm
6.2mm
64AH3593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.520
25+
$1.390
50+
$1.270
100+
$1.200
Min: 1 / Mult: 1
22µH
5A
Shielded
7A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
-
0.04ohm
± 20%
13.45mm
12.6mm
5mm
80AH9745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
Min: 1 / Mult: 1
1.2µH
24A
Shielded
37A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0022ohm
± 20%
13.5mm
12.6mm
6.2mm
80AH9744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.390
25+
$2.270
50+
$2.170
100+
$2.050
Min: 1 / Mult: 1
1µH
25.5A
Shielded
43A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
1.8mohm
± 20%
13.5mm
12.6mm
6.2mm
80AH9746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.390
25+
$2.270
50+
$2.170
100+
$2.050
Min: 1 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
37AC0583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
Min: 1 / Mult: 1
1.5µH
33.3A
Shielded
29.9A
PCC-M1280MF Series
13.2mm x 12.6mm x 8mm
-
0.00198ohm
± 20%
13.2mm
12.6mm
8mm
37AC0582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.180
25+
$1.930
50+
$1.870
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
1µH
38.3A
Shielded
44.4A
PCC-M1280MF Series
13.2mm x 12.6mm x 8mm
-
0.0015ohm
± 20%
13.2mm
12.6mm
8mm
37AC0585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.180
25+
$1.930
50+
$1.870
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
3.3µH
23.6A
Shielded
27.6A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
-
0.00396ohm
± 20%
13.1mm
12.6mm
8mm
37AC0586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.180
25+
$1.930
50+
$1.870
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
4.7µH
20.2A
Shielded
24.7A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
-
0.00539ohm
± 20%
13.1mm
12.6mm
8mm
64AH3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
Min: 1 / Mult: 1
10µH
8.3A
Shielded
13.5A
HCM1A1307V2 Series
13.45mm x 12.6mm x 6.5mm
-
0.0172ohm
± 20%
13.45mm
12.6mm
6.5mm
80AH9747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
Min: 1 / Mult: 1
2.2µH
17A
Shielded
26.5A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
4.3mohm
± 20%
13.5mm
12.6mm
6.2mm
64AH3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$1.830
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
6µH
9.7A
Shielded
16A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
-
0.0127ohm
± 20%
13.45mm
12.6mm
5mm
80AH9741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.390
25+
$2.280
50+
$2.170
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
1.4mohm
± 20%
13.5mm
12.6mm
6.2mm
64AH3591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.830
25+
$1.710
50+
$1.610
100+
$1.540
Min: 1 / Mult: 1
10µH
7.5A
Shielded
13A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
-
0.0209ohm
± 20%
13.45mm
12.6mm
5mm
80AH9743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.390
25+
$2.270
50+
$2.170
100+
$2.050
Min: 1 / Mult: 1
820nH
27A
Shielded
46A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.00165ohm
± 20%
13.5mm
12.6mm
6.2mm
64AH3603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.930
25+
$1.790
50+
$1.680
100+
$1.640
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
HCM1A1307V2 Series
13.45mm x 12.6mm x 6.5mm
-
0.0115ohm
± 20%
13.45mm
12.6mm
6.5mm
69W3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.810
25+
$2.630
50+
$2.620
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
1.8µH
13A
Shielded
17A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.0026ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$2.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6µH
9.4A
Shielded
8A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.00605ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.810
25+
$2.630
50+
$2.620
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
330nH
16.9A
Shielded
36A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
850µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$2.790
25+
$2.610
50+
$2.600
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
8µH
7.6A
Shielded
7.5A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.180
10+
$2.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7µH
13A
Shielded
12A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.0026ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$2.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
7.2A
Shielded
6.2A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$2.790
25+
$2.610
50+
$2.600
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.4A
Shielded
9.5A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.00605ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$2.790
25+
$2.610
50+
$2.600
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
1µH
13A
Shielded
32A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.0026ohm
± 10%
12.7mm
12.6mm
5.45mm
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK