Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-272KLD
Newark Part No.04X6742
Product RangeSER1360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-272KLD
Newark Part No.04X6742
Product RangeSER1360 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSER1360 Series
Power Inductor Case12.7mm x 12.6mm x 5.45mm
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
SER1360 Series
DC Resistance Max
2600µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
13A
Saturation Current (Isat)
12A
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SER1360-272KLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability