0
0 Items$0.00

2.7µH SMD Power Inductors :

48 Products Found
Find a huge range of 2.7µH SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 22µH & 6.8µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Coilcraft, TDK, Wurth Elektronik & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
95AJ6846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
10+$2.200
25+$2.040
50+$1.860
100+$1.690
More Pricing...
2.7µH
7.69A
Shielded
-
13.91A
NS Series
12.5mm x 12.5mm x 7.5mm
-
-
0.0102ohm
± 30%
12.5mm
-
12.5mm
7.5mm
78AK1715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.761
10+$0.571
25+$0.550
50+$0.530
2.7µH
5.6A
Semishielded
-
9A
SRN8040HA Series
-
-
-
0.021ohm
± 20%
7.9mm
-
8.15mm
4.2mm
51AM9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
250+$0.564
500+$0.510
1000+$0.466
5000+$0.428
2.7µH
1.14A
Unshielded
-
1.3A
LCQPB Series
-
-
1207 [3219 Metric]
0.17ohm
± 20%
3.2mm
-
1.9mm
1.95mm
06X7209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
10+$0.949
25+$0.900
50+$0.853
2.7µH
8.2A
Unshielded
-
16A
SDR1307 Series
13mm x 13mm x 7mm
-
-
8000µohm
± 20%
13mm
-
13mm
7mm
06X7065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.535
10+$0.439
25+$0.390
2.7µH
2.43A
Unshielded
-
3.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.052ohm
± 20%
4.5mm
-
4mm
3.2mm
06X7531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
10+$1.440
25+$1.370
50+$1.300
2.7µH
17A
Shielded
-
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
-
7300µohm
± 20%
13.9mm
-
13.5mm
5.9mm
31AC7006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$1.030
25+$0.948
50+$0.869
100+$0.789
More Pricing...
2.7µH
2.5A
Shielded
-
1.3A
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
-
0.065ohm
± 30%
3.8mm
-
3.8mm
1.8mm
57AC7724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.633
10+$0.450
25+$0.440
50+$0.434
100+$0.427
2.7µH
-
-
4.6A
5.6A
DG6045C Series
-
6mm x 6mm x 4.5mm
-
0.0216ohm
± 30%
6mm
Ferrite
6mm
4.5mm
32AJ8855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
10+$1.310
2.7µH
7.2A
Shielded
-
9.8A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
-
0.02ohm
± 20%
7.1mm
-
6.6mm
2.8mm
85AH8455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
2.7µH
4A
Unshielded
-
8A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.045ohm
± 20%
5.8mm
-
5.2mm
4.5mm
65AH7812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
10+$0.457
25+$0.404
50+$0.394
100+$0.383
More Pricing...
2.7µH
3.3A
Shielded
-
3.8A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.042ohm
± 30%
5mm
-
5mm
2mm
63AK2508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
10+$2.180
25+$2.080
50+$1.990
100+$1.860
More Pricing...
2.7µH
4A
Unshielded
-
8A
WE-PD2 Series
-
-
-
0.045ohm
± 20%
5.8mm
-
5.2mm
4.5mm
78AK8637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
10+$1.180
25+$1.080
50+$0.963
100+$0.868
More Pricing...
2.7µH
5.6A
Semishielded
-
9A
SRN8040HA Series
-
-
-
0.021ohm
± 20%
7.9mm
-
8.15mm
4.2mm
94AK5595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
10+$1.730
25+$1.680
50+$1.640
100+$1.530
More Pricing...
2.7µH
2.35A
Shielded
-
1.95A
WE-TPC Series
-
-
-
0.03ohm
± 30%
4.8mm
-
4.8mm
2.8mm
19AM5403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.436
10+$0.373
25+$0.348
50+$0.313
100+$0.278
More Pricing...
2.7µH
4.1A
Shielded
-
5.1A
IFSC2020DZ-01 Series
-
-
-
0.029ohm
± 30%
5mm
-
5mm
4mm
01AM1531

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.745
10+$0.625
25+$0.594
50+$0.561
100+$0.530
2.7µH
-
Unshielded
-
500mA
3627 Series
-
-
-
0.32ohm
± 20%
4.5mm
-
3.2mm
2.6mm
01AM1475

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.676
10+$0.573
25+$0.543
50+$0.515
100+$0.488
2.7µH
-
Unshielded
-
370mA
3627 Series
-
-
-
0.8ohm
± 10%
3.2mm
-
2.8mm
2mm
20AM2351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.470
10+$0.395
25+$0.369
50+$0.331
100+$0.293
More Pricing...
2.7µH
3.2A
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.03ohm
± 20%
5.8mm
-
5.2mm
4.5mm
93AK8846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
10+$1.060
25+$1.040
50+$0.961
100+$0.890
More Pricing...
2.7µH
3.67A
Shielded
-
1.53A
VLCF Series
-
-
2020 [5050 Metric]
0.031ohm
± 30%
5mm
-
5mm
2.4mm
33M0021

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.040
2.7µH
17A
Shielded
-
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
-
7.3mohm
± 20%
13.9mm
-
13.5mm
5.9mm
85AH8554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
10+$2.180
25+$2.130
50+$2.080
100+$2.000
More Pricing...
2.7µH
4.35A
Shielded
-
4.5A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
-
0.017ohm
± 25%
7.8mm
-
7mm
5mm
53K5342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.958
2.7µH
290mA
Shielded
-
-
ISC-1210 Series
1210 [3225 Metric]
-
1210 [3225 Metric]
1ohm
± 10%
3.2mm
-
2.49mm
2.21mm
63K2844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.593
2.7µH
2.43A
Unshielded
-
3.5A
PM43 Series
4.5mm x 4mm x 3.2mm
-
-
0.052ohm
± 20%
4.5mm
-
4mm
3.2mm
06X7138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.544
10+$0.453
25+$0.438
50+$0.413
100+$0.387
2.7µH
2.3A
Unshielded
-
3.8A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.06ohm
± 20%
5.8mm
-
5.8mm
4.8mm
06X7040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.544
10+$0.457
25+$0.434
50+$0.410
100+$0.387
More Pricing...
2.7µH
1.5A
Unshielded
-
1.7A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
-
0.1ohm
± 20%
3mm
-
2.8mm
2.5mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK