Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-2R7M
Newark Part No.06X7531
Product RangeSRP1250 Series
Technical Datasheet
301 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.460 |
| 25+ | $1.390 |
| 50+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-2R7M
Newark Part No.06X7531
Product RangeSRP1250 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case13.9mm x 13.5mm x 5.9mm
Product RangeSRP1250 Series
Inductor Case / Package-
DC Resistance Max7300µohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
32A
Product Range
SRP1250 Series
DC Resistance Max
7300µohm
Product Length
13.9mm
Product Height
5.9mm
Alternatives for SRP1250-2R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability