Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440430027
Newark Part No.94AK5595
Product RangeWE-TPC Series
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.690 |
10+ | $1.660 |
25+ | $1.650 |
50+ | $1.630 |
100+ | $1.620 |
250+ | $1.410 |
500+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440430027
Newark Part No.94AK5595
Product RangeWE-TPC Series
Inductance2.7µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.03ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability