2.35A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64T2364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
10+
$0.362
25+
$0.344
50+
$0.327
100+
$0.309
More Pricing...
Min: 1 / Mult: 1
1µH
2.35A
Shielded
2.35A
SRN3015 Series
3mm x 3mm x 1.5mm
0.048ohm
± 30%
3mm
3mm
1.5mm
67W0361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.393
25+
$0.373
50+
$0.353
100+
$0.333
250+
$0.314
More Pricing...
Min: 10 / Mult: 10
1µH
2.35A
Shielded
2.32A
TYS3015 Series
3mm x 3mm x 1.5mm
0.035ohm
± 30%
3mm
3mm
1.5mm
69W2974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.350
25+
$2.180
50+
$1.950
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
27µH
2.35A
Shielded
1.98A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.089ohm
± 20%
10.2mm
10mm
3.8mm
69W3372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.580
25+
$2.410
50+
$2.250
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
12µH
2.35A
Shielded
1.3A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.870
25+
$2.680
50+
$2.480
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
22µH
2.35A
Shielded
1.02A
MSS7341 Series
7.3mm x 7.3mm x 4.1mm
0.082ohm
± 20%
7.3mm
7.3mm
4.1mm
94AK5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.590
25+
$1.580
50+
$1.560
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
2.7µH
2.35A
Shielded
1.95A
WE-TPC Series
-
0.03ohm
± 30%
4.8mm
4.8mm
2.8mm
94AK5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.741
10+
$0.706
25+
$0.671
50+
$0.637
100+
$0.511
Min: 1 / Mult: 1
1µH
2.35A
Semishielded
4.2A
WE-LQSH Series
-
0.058ohm
± 20%
2.5mm
2mm
1.2mm
94AK5591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.590
25+
$1.510
50+
$1.410
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.35A
Shielded
2.4A
WE-TPC Series
-
0.05ohm
± 30%
4.8mm
4.8mm
1.8mm
82R4346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.409
50+
$0.384
100+
$0.347
250+
$0.323
More Pricing...
Min: 1 / Mult: 1
10µH
2.35A
Shielded
2.5A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
0.0787ohm
± 20%
7.3mm
7.3mm
3.55mm
61T9870

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.255
4000+
$0.252
8000+
$0.251
12000+
$0.249
Min: 2000 / Mult: 2000
1µH
2.35A
Shielded
2.35A
SRN3015 Series
3mm x 3mm x 1.5mm
0.048ohm
± 30%
3mm
3mm
1.5mm
14P7356

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.393
2000+
$0.384
3000+
$0.382
Min: 1000 / Mult: 500
2.7µH
2.35A
Shielded
1.8A
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
30mohm
± 30%
4.8mm
4.8mm
2.8mm
34P1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.560
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
68µH
2.35A
Shielded
2.45A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
0.098ohm
± 20%
12.5mm
12.5mm
8.5mm
61J8130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.356
Min: 1200 / Mult: 400
2.5µH
2.35A
Unshielded
2.7A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
50mohm
± 20%
5.8mm
5.8mm
3.9mm
87W6040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.416
Min: 1000 / Mult: 500
2.7µH
2.35A
Shielded
1.8A
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
30mohm
± 30%
4.8mm
4.8mm
2.8mm
11AC9996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.581
10+
$0.549
25+
$0.515
50+
$0.514
100+
$0.512
More Pricing...
Min: 1 / Mult: 1
22µH
2.35A
Shielded
2.6A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.1ohm
± 20%
6mm
6mm
5.5mm
85AH8529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Min: 1 / Mult: 1
4.7µH
2.35A
Shielded
3.7A
WE-PDA Series
7.3mm x 7.3mm x 4mm
0.084ohm
± 20%
7.3mm
7.3mm
4mm
49X9507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.440
25+
$1.330
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
300nH
2.35A
Shielded
5.7A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.04ohm
± 20%
4.3mm
4.3mm
1.4mm
26AC3970

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.255
4000+
$0.252
8000+
$0.251
12000+
$0.249
Min: 2000 / Mult: 2000
1µH
2.35A
Shielded
2.35A
SRN3015 Series
3mm x 3mm x 1.5mm
0.048ohm
± 30%
3mm
3mm
1.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK