Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-273MLC
Newark Part No.69W2974
Product RangeMSS1038 Series
Technical Datasheet
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.690 |
10+ | $2.350 |
25+ | $2.180 |
50+ | $1.950 |
100+ | $1.710 |
250+ | $1.660 |
500+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-273MLC
Newark Part No.69W2974
Product RangeMSS1038 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.98A
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.089ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
1.98A
Product Range
MSS1038 Series
DC Resistance Max
0.089ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability