Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP8M1R0JFA
Newark Part No.37AC0582
Product RangePCC-M1280MF Series
Technical Datasheet
Packaging Options
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $2.180 |
25+ | $1.930 |
50+ | $1.870 |
100+ | $1.820 |
250+ | $1.690 |
500+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8M1R0JFA
Newark Part No.37AC0582
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)38.3A
Inductor ConstructionShielded
Saturation Current (Isat)44.4A
Product RangePCC-M1280MF Series
Power Inductor Case13.2mm x 12.6mm x 8mm
Inductor Case / Package-
DC Resistance Max0.0015ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.6mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
38.3A
Saturation Current (Isat)
44.4A
Power Inductor Case
13.2mm x 12.6mm x 8mm
DC Resistance Max
0.0015ohm
Product Length
13.2mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability