SMD Power Inductors:

192 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
15µH
5A
Shielded
6A
WE-PD Series
12mm x 12mm x 8mm
-
0.027ohm
± 20%
12mm
12mm
8mm
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
33µH
3.2A
Shielded
3.6A
WE-PD Series
12mm x 12mm x 8mm
-
0.064ohm
± 20%
12mm
12mm
8mm
08P2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.400
25+
$2.340
50+
$2.270
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
220µH
1.3A
Shielded
1.49A
WE-PD Series
12mm x 12mm x 8mm
-
0.39ohm
± 20%
12mm
12mm
8mm
08P2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.460
25+
$2.380
50+
$2.290
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
5A
WE-PD Series
12mm x 12mm x 8mm
-
0.043ohm
± 20%
12mm
12mm
8mm
58M5183

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.170
25+
$1.110
50+
$1.050
100+
$0.998
More Pricing...
Min: 1 / Mult: 1
68µH
2.44A
Shielded
4.44A
DR Series
12.5mm x 12.5mm x 8mm
-
-
± 20%
12.5mm
12.5mm
8mm
69AH5154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
Min: 1 / Mult: 1
10µH
3.2A
Shielded
18A
WE-LHMD Series
10mm x 10mm x 8mm
-
0.045ohm
± 15%
10mm
10mm
8mm
83AH2656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
250+
$0.492
500+
$0.440
1000+
$0.398
5000+
$0.363
Min: 1 / Mult: 1
22µH
3.6A
Shielded
-
-
12mm x 12mm x 8mm
-
0.043ohm
± 20%
12mm
12mm
8mm
08P2759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.240
25+
$2.220
50+
$2.100
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
100µH
2.2A
Shielded
2.4A
WE-PD Series
12mm x 12mm x 8mm
-
0.22ohm
± 20%
12mm
12mm
8mm
69AH5153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
Min: 1 / Mult: 1
8.2µH
3.5A
Shielded
20A
WE-LHMD Series
10mm x 10mm x 8mm
-
0.032ohm
± 15%
10mm
10mm
8mm
25AK0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
Min: 1 / Mult: 1
0.21µH
50A
Shielded
71A
AMSLA-1380 Series
13mm x 13mm x 8mm
-
350µohm
± 20%
13mm
13mm
8mm
38K0136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.200
25+
$1.150
50+
$1.100
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
82µH
1.9A
Shielded
2.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.145ohm
± 20%
12.8mm
12.8mm
8mm
08P2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.220
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
470nH
23.5A
Shielded
26.4A
WE-PD Series
12mm x 12mm x 8mm
-
0.003ohm
-25% to +20%
12mm
12mm
8mm
58M5178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.170
25+
$1.110
50+
$1.050
100+
$0.998
More Pricing...
Min: 1 / Mult: 1
10µH
6.04A
Shielded
11.2A
DR Series
12.5mm x 12.5mm x 8mm
-
-
± 20%
12.5mm
12.5mm
8mm
88T7072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
330µH
1.1A
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
-
0.64ohm
± 20%
12mm
12mm
8mm
44W4711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.860
25+
$1.770
50+
$1.660
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
150µH
1.8A
Shielded
1.8A
WE-PD Series
12mm x 12mm x 8mm
-
0.28ohm
± 20%
12mm
12mm
8mm
38K0128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.190
25+
$1.140
50+
$1.080
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
330µH
950mA
Shielded
1.15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.6ohm
± 20%
12.8mm
12.8mm
8mm
08P2754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
10µH
6.2A
Shielded
6.6A
WE-PD Series
12mm x 12mm x 8mm
-
0.022ohm
± 20%
12mm
12mm
8mm
91AH9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.880
25+
$2.810
50+
$2.720
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
11A
WE-PD Series
12mm x 12mm x 8mm
-
0.021ohm
± 20%
12mm
12mm
8mm
81AH9748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.490
10+
$3.170
25+
$3.080
50+
$2.990
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Shielded
4A
WE-PDA Series
12mm x 12mm x 8mm
-
0.055ohm
± 20%
12mm
12mm
8mm
88T7065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
12µH
5.9A
Shielded
6.3A
WE-PD Series
12mm x 12mm x 8mm
-
0.024ohm
± 20%
12mm
12mm
8mm
83AH2659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
250+
$0.492
500+
$0.440
1000+
$0.398
5000+
$0.363
Min: 1 / Mult: 1
220µH
1.16A
Shielded
-
-
12mm x 12mm x 8mm
-
0.39ohm
± 20%
12mm
12mm
8mm
92AH7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
2.4µH
10.1A
Shielded
14.3A
WE-PD Series
12mm x 12mm x 8mm
-
0.012ohm
-20% to +40%
12mm
12mm
8mm
81AH9747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.470
25+
$3.360
50+
$3.260
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
22µH
4A
Shielded
4.7A
WE-PDA Series
12mm x 12mm x 8mm
-
0.0445ohm
± 20%
12mm
12mm
8mm
96K7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.190
25+
$1.140
50+
$1.080
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
15µH
4.5A
Shielded
5.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.027ohm
± 20%
12.8mm
12.8mm
8mm
38K0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.190
25+
$1.140
Min: 1 / Mult: 1
47µH
2.5A
Shielded
3A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.082ohm
± 20%
12.8mm
12.8mm
8mm
1-25 of 192 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK