Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008100
Newark Part No.69AH5154
Product RangeWE-LHMD Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008100
Newark Part No.69AH5154
Product RangeWE-LHMD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeWE-LHMD Series
Power Inductor Case10mm x 10mm x 8mm
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width10mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
18A
Power Inductor Case
10mm x 10mm x 8mm
DC Resistance Max
0.045ohm
Product Length
10mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability