3.2A SMD Power Inductors:

93 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.780
25+
$2.690
50+
$2.610
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
33µH
3.2A
Shielded
3.6A
WE-PD Series
12mm x 12mm x 8mm
-
0.064ohm
± 20%
12mm
12mm
8mm
82T3273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.810
25+
$2.720
50+
$2.630
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
10µH
3.2A
Shielded
8A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.069ohm
± 20%
7.3mm
6.6mm
4.8mm
96Y9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.705
10+
$0.616
25+
$0.570
50+
$0.523
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
3.2A
-
4.6A
-
6mm x 6mm x 4.2mm
-
0.052ohm
-
6mm
6mm
4.2mm
69AH5154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.020
Min: 1 / Mult: 1
10µH
3.2A
Shielded
18A
WE-LHMD Series
10mm x 10mm x 8mm
-
0.045ohm
± 15%
10mm
10mm
8mm
85AJ5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.826
25+
$0.781
50+
$0.738
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.2A
Shielded
5A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.116ohm
± 20%
7mm
6.6mm
1.8mm
66AH7452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.379
25+
$0.358
50+
$0.341
100+
$0.327
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Semishielded
4.4A
VLS-EX-H Series
5mm x 5.3mm x 4.5mm
-
0.0468ohm
± 20%
5mm
5.3mm
4.5mm
88T7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.150
25+
$2.030
50+
$1.900
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
15µH
3.2A
Shielded
3.25A
WE-TPC Series
10mm x 10mm x 3.8mm
-
50mohm
± 30%
10mm
10mm
3.8mm
88T7120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.660
25+
$2.560
50+
$2.440
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
18µH
3.2A
Shielded
3.2A
WE-PD Series
12mm x 12mm x 4.5mm
-
0.051ohm
± 20%
12mm
12mm
4.5mm
71AH5744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.745
25+
$0.706
50+
$0.668
100+
$0.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
2.4A
SLF Series
6mm x 6mm x 4.5mm
-
0.0265ohm
± 30%
6mm
6mm
4.5mm
64T2385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.271
25+
$0.271
50+
$0.249
100+
$0.249
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.2A
Shielded
5A
SRN6045 Series
6mm x 6mm x 4.5mm
-
0.0302ohm
± 20%
6mm
6mm
4.5mm
12X8947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.430
25+
$1.390
50+
$1.350
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
470nH
3.2A
Shielded
5.5A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.048ohm
± 30%
2.5mm
2mm
1mm
75X1116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.180
25+
$1.130
50+
$1.080
100+
$1.080
More Pricing...
Min: 5 / Mult: 5
1µH
3.2A
Semishielded
4.8A
WE-LQS Series
4mm x 4mm x 1.8mm
-
27mohm
± 30%
4mm
4mm
1.8mm
23T1132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
10+
$0.555
25+
$0.526
50+
$0.499
100+
$0.471
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.2A
Unshielded
4.1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.04ohm
± 20%
7.8mm
7.8mm
5.3mm
87X9912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.720
25+
$1.660
50+
$1.610
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
680nH
3.2A
Shielded
5.85A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
-
0.059ohm
± 30%
2.5mm
2mm
1.2mm
72AC6667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.252
25+
$0.241
50+
$0.228
100+
$0.217
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.2A
Semishielded
3.8A
SRN2510F Series
2.5mm x 2mm x 1mm
-
0.074ohm
± 20%
2.5mm
2mm
1mm
23T1340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.671
25+
$0.638
50+
$0.604
100+
$0.571
Min: 1 / Mult: 1
470nH
3.2A
Shielded
3.8A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
0.03ohm
± 30%
4.8mm
4.8mm
1.15mm
84AC6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
Min: 10 / Mult: 10
4.7µH
3.2A
Shielded
1.8A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
0.11ohm
± 20%
4.45mm
4.06mm
2mm
83AH2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.604
250+
$0.463
500+
$0.416
1000+
$0.378
5000+
$0.346
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
3.2A
Shielded
-
-
12mm x 12mm x 4.5mm
-
0.05ohm
± 20%
12mm
12mm
4.5mm
99AC4431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$0.929
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
3.2A
Shielded
2.7A
SRU1048 Series
10mm x 10mm x 4.8mm
-
0.029ohm
± 30%
10mm
10mm
4.8mm
66AH2767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.500
25+
$3.410
50+
$3.300
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
3.5A
WE-PDA Series
12mm x 12mm x 10mm
-
0.067ohm
± 20%
12mm
12mm
10mm
85AH8331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 5 / Mult: 5
680nH
3.2A
Shielded
5.85A
WE-MAIA Series
2.5mm x 2mm x 1.2mm
-
0.059ohm
± 30%
2.5mm
2mm
1.2mm
65AH7800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.382
25+
$0.337
50+
$0.329
100+
$0.321
More Pricing...
Min: 1 / Mult: 1
1µH
3.2A
Shielded
4.3A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.03ohm
± 20%
4mm
4mm
1.65mm
50AJ9476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.660
25+
$2.580
50+
$2.500
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.04ohm
± 20%
7.3mm
7.3mm
4.5mm
75AJ2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$2.010
25+
$1.950
50+
$1.880
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.2A
Unshielded
4.2A
WE-PD4 Series
12.7mm x 10mm x 5mm
-
0.04ohm
± 20%
12.7mm
10mm
5mm
24AJ1199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
Min: 10 / Mult: 10
1µH
3.2A
Shielded
3.9A
MGV2016 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.06ohm
± 20%
2mm
1.6mm
1mm
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK