Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PH1R0MPRL
Newark Part No.65AH7800
Product RangeLQH44PH_PR Series
Your Part Number
324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 10+ | $0.378 |
| 25+ | $0.334 |
| 50+ | $0.326 |
| 100+ | $0.318 |
| 250+ | $0.297 |
| 500+ | $0.282 |
| 1000+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PH1R0MPRL
Newark Part No.65AH7800
Product RangeLQH44PH_PR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Power Inductor Case4mm x 4mm x 1.65mm
Product RangeLQH44PH_PR Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.65mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.3A
Product Range
LQH44PH_PR Series
DC Resistance Max
0.03ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
