Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER4R7M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84AC6790RL
Cut Tape84AC6790
Product RangeIHLP-1616BZ-5A Series
Your Part Number
99 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.982 | $9.82 |
| Total Price | $9.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.982 |
| 20+ | $0.945 |
| 30+ | $0.907 |
| 50+ | $0.870 |
| 100+ | $0.834 |
| 250+ | $0.833 |
| 500+ | $0.832 |
| 1000+ | $0.722 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER4R7M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84AC6790RL
Cut Tape84AC6790
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4.45mm x 4.06mm x 2mm
Product RangeIHLP-1616BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
1.8A
Product Range
IHLP-1616BZ-5A Series
DC Resistance Max
0.11ohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
