SMD Power Inductors:

119 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AC9106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
10+
$0.324
25+
$0.311
50+
$0.300
100+
$0.288
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
47µH
1.3A
Shielded
1.8A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.23ohm
± 20%
6mm
6mm
4.5mm
88T7105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.730
25+
$2.630
50+
$2.510
100+
$2.290
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
100µH
1.5A
Shielded
1.8A
WE-PD Series
10mm x 10mm x 5mm
-
0.198ohm
± 20%
10mm
10mm
5mm
76AH5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.429
25+
$0.379
50+
$0.321
100+
$0.274
More Pricing...
Total:$2.42
Min: 5 / Mult: 5
2.2µH
2.1A
Semishielded
1.8A
LQH3NPN_ME Series
3mm x 3mm x 1.4mm
-
0.078ohm
± 20%
3mm
3mm
1.4mm
92AH6066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.670
10+
$1.410
25+
$1.330
50+
$1.240
100+
$1.150
Total:$1.67
Min: 1 / Mult: 1
Total:$115.00
Min: 100 / Mult: 1
150µH
2.2A
Shielded
1.8A
SRR1210 Series
12mm x 12mm x 10mm
-
0.19ohm
± 20%
12mm
12mm
10mm
85AH8440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
Total:$1.57
Min: 1 / Mult: 1
8.2µH
1.5A
Unshielded
1.8A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.146ohm
± 20%
4.5mm
4mm
3.2mm
32T8554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.930
25+
$1.860
50+
$1.800
100+
$1.540
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
3.3µH
1.5A
Shielded
1.8A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.101ohm
± 20%
2.8mm
2.8mm
2.8mm
46T8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.750
25+
$1.650
50+
$1.550
100+
$1.430
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
3.3µH
1.95A
Shielded
1.8A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
0.065ohm
± 30%
4.8mm
4.8mm
1.8mm
44W4711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.310
25+
$2.220
50+
$2.100
100+
$2.010
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
150µH
1.8A
Shielded
1.8A
WE-PD Series
12mm x 12mm x 8mm
-
0.28ohm
± 20%
12mm
12mm
8mm
81Y6036

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.263
25+
$0.238
50+
$0.213
100+
$0.185
More Pricing...
Total:$1.78
Min: 5 / Mult: 5
2.2µH
-
Shielded
1.8A
DFE201612P Series
0806 [2016 Metric]
0806 [2016 Metric]
0.144ohm
± 20%
2mm
1.6mm
1.2mm
50AC8061

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.460
25+
$1.390
50+
$1.320
100+
$1.050
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
150µH
1.2A
Semishielded
1.8A
WE-LQS Series
8mm x 8mm x 6.5mm
-
0.355ohm
± 20%
8mm
8mm
6.5mm
76AH5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.355
25+
$0.314
50+
$0.266
100+
$0.227
More Pricing...
Total:$2.02
Min: 5 / Mult: 5
2.2µH
2.2A
Semishielded
1.8A
LQH3NPN_JR Series
3mm x 3mm x 1.1mm
-
0.0816ohm
± 20%
3mm
3mm
1.1mm
90W0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.480
25+
$1.420
50+
$1.350
100+
$1.290
Total:$1.74
Min: 1 / Mult: 1
39µH
1.8A
Shielded
1.8A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
0.322ohm
± 20%
7.2mm
6.5mm
4mm
32AJ8872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.270
Total:$1.49
Min: 1 / Mult: 1
47µH
2.6A
Shielded
1.8A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.32ohm
± 20%
7.3mm
6.6mm
4.8mm
09J2977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.975
10+
$0.824
25+
$0.776
50+
$0.740
Total:$0.98
Min: 1 / Mult: 1
33µH
1.8A
Shielded
1.8A
SRU1038 Series
10mm x 10mm x 3.8mm
-
0.086ohm
± 30%
10mm
10mm
3.8mm
78R5670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.847
10+
$0.810
25+
$0.785
50+
$0.761
100+
$0.735
More Pricing...
Total:$4.23
Min: 5 / Mult: 5
2.2µH
620mA
Unshielded
1.8A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
150mohm
± 20%
3.2mm
2.5mm
2mm
88T7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.280
25+
$2.270
50+
$1.440
100+
$1.380
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
33µH
2.1A
Shielded
1.8A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.112ohm
± 30%
10mm
10mm
3.8mm
46T8777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.750
25+
$1.710
50+
$1.660
100+
$1.470
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.8A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
38K0098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.720
25+
$1.600
50+
$1.450
100+
$1.310
Total:$1.98
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
47µH
1.55A
Shielded
1.8A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.095ohm
± 20%
10.4mm
10.4mm
4.8mm
58T5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.913
25+
$0.871
50+
$0.797
100+
$0.723
Total:$1.07
Min: 1 / Mult: 1
Total:$72.30
Min: 100 / Mult: 1
10µH
1.3A
Shielded
1.8A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.12ohm
± 20%
6.5mm
6.5mm
4.8mm
40Y9010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.574
Total:$574.00
Min: 1000 / Mult: 1000
10µH
1.3A
Shielded
1.8A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.12ohm
± 20%
6.5mm
6.5mm
4.8mm
23T1346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
10+
$0.686
25+
$0.652
50+
$0.619
100+
$0.585
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
2.2µH
2A
Shielded
1.8A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
0.075ohm
± 30%
4.8mm
4.8mm
1.15mm
31AC7045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.931
10+
$0.788
25+
$0.749
50+
$0.712
100+
$0.673
Total:$0.93
Min: 1 / Mult: 1
3.9µH
3.4A
Shielded
1.8A
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.047ohm
± 30%
4.8mm
4.8mm
2.8mm
84AC6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
Total:$14.30
Min: 10 / Mult: 10
4.7µH
3.2A
Shielded
1.8A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
0.11ohm
± 20%
4.45mm
4.06mm
2mm
96Y9646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.296
10+
$0.279
25+
$0.261
50+
$0.244
100+
$0.227
Total:$1.48
Min: 5 / Mult: 5
1µH
1.6A
Semishielded
1.8A
SRN2010TA Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.08ohm
± 30%
2mm
1.6mm
1mm
51AC1870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.398
10+
$0.322
25+
$0.293
50+
$0.264
100+
$0.236
More Pricing...
Total:$1.99
Min: 5 / Mult: 5
Total:$23.60
Min: 100 / Mult: 5
15µH
1.45A
Shielded
1.8A
ASPIAIG-S4035 Series
4mm x 4mm x 3.5mm
-
0.23ohm
± 20%
4mm
4mm
3.5mm
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK