Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-150M-T
Newark Part No.51AC1870
Product RangeASPIAIG-S4035 Series
Your Part Number
Technical Datasheet
1,276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.322 |
| 25+ | $0.293 |
| 50+ | $0.264 |
| 100+ | $0.236 |
| 250+ | $0.230 |
| 500+ | $0.225 |
| 1000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-150M-T
Newark Part No.51AC1870
Product RangeASPIAIG-S4035 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4mm x 4mm x 3.5mm
Product RangeASPIAIG-S4035 Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.8A
Product Range
ASPIAIG-S4035 Series
DC Resistance Max
0.23ohm
Product Length
4mm
Product Height
3.5mm
Alternatives for ASPIAIG-S4035-150M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability