Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,611 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.705 |
10+ | $0.616 |
25+ | $0.570 |
50+ | $0.523 |
100+ | $0.475 |
250+ | $0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-100M
Newark Part No.96Y9689
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Saturation Current (Isat)4.6A
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN6045TA-100M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 10μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 52mohm (±20%)
- Maximum RMS current (Irms) is 3.2A
- Maximum saturation current (Isat) is 4.6A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Applications
Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
3.2A
Power Inductor Case
6mm x 6mm x 4.2mm
DC Resistance Max
0.052ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN6045TA-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability