Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456082
Newark Part No.75AJ2649
Product RangeWE-PD4 Series
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $2.010 |
| 25+ | $1.950 |
| 50+ | $1.880 |
| 100+ | $1.760 |
| 250+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456082
Newark Part No.75AJ2649
Product RangeWE-PD4 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.2A
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.2A
Product Range
WE-PD4 Series
DC Resistance Max
0.04ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability