Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.416 |
| 1000+ | $0.378 |
| 5000+ | $0.346 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002848
Newark Part No.64AH4421
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12mm x 12mm x 4.5mm
Product Range-
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
-
Product Range
-
DC Resistance Max
0.05ohm
Product Length
12mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for MP002848
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability