Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715180
Newark Part No.88T7120
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
495 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
245 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.760 |
10+ | $2.660 |
25+ | $2.560 |
50+ | $2.440 |
100+ | $2.220 |
250+ | $2.070 |
500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715180
Newark Part No.88T7120
Product RangeWE-PD Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 4.5mm
DC Resistance Max0.051ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.051ohm
Product Length
12mm
Product Height
4.5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.2A
Power Inductor Case
12mm x 12mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate