Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV201610S1R0M-10
Newark Part No.24AJ1199
Product RangeMGV2016 Series
Technical Datasheet
2,092 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV201610S1R0M-10
Newark Part No.24AJ1199
Product RangeMGV2016 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Power Inductor Case0806 [2016 Metric]
Product RangeMGV2016 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.9A
Product Range
MGV2016 Series
DC Resistance Max
0.06ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability