Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002858Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4431
Re-Reel83AH2659RL
Cut Tape83AH2659
Product RangeMC PCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.855 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 25+ | $0.769 |
| 100+ | $0.704 |
| 250+ | $0.624 |
| 500+ | $0.557 |
| 1000+ | $0.480 |
| 2500+ | $0.413 |
| 5000+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002858Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4431
Re-Reel83AH2659RL
Cut Tape83AH2659
Product RangeMC PCS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.16A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12mm x 12mm x 8mm
Product RangeMC PCS Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.16A
Saturation Current (Isat)
-
Product Range
MC PCS Series
DC Resistance Max
0.39ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
