Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002855Copy
Newark Part No.83AH2656
Product RangeMC PCS Series
Your Part Number
298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 250+ | $0.581 |
| 500+ | $0.520 |
| 1000+ | $0.471 |
| 5000+ | $0.429 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002855Copy
Newark Part No.83AH2656
Product RangeMC PCS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12mm x 12mm x 8mm
Product RangeMC PCS Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
-
Product Range
MC PCS Series
DC Resistance Max
0.043ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
