Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8130RL
Cut Tape29AK8130
Product RangeSRP1265WA Series
Your Part Number
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.450 |
| 25+ | $2.170 |
| 50+ | $2.130 |
| 100+ | $2.080 |
| 500+ | $1.840 |
| 1000+ | $1.770 |
| 2500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8130RL
Cut Tape29AK8130
Product RangeSRP1265WA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP1265WA Series
Power Inductor Case13.6mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.0392ohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1265WA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
8A
Power Inductor Case
13.6mm x 12.6mm x 6.2mm
DC Resistance Max
0.0392ohm
Product Length
13.6mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
