Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXPD2020KKTR68N0GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8821RL
Cut Tape50AK8821
Product RangeLCXP Series
Also Known AsNRV2010TR68NGFV
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.323 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 25+ | $0.275 |
| 100+ | $0.232 |
| 250+ | $0.228 |
| 500+ | $0.223 |
| 1000+ | $0.195 |
| 2500+ | $0.184 |
| 5000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXPD2020KKTR68N0GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8821RL
Cut Tape50AK8821
Product RangeLCXP Series
Also Known AsNRV2010TR68NGFV
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)1.85A
Inductor ConstructionWirewound
Saturation Current (Isat)1.85A
Product RangeLCXP Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Wirewound
Product Range
LCXP Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.85A
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
