Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R33MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AJ5059RL
Cut Tape85AJ5059
Product RangeSRP8540A Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.190 |
| 100+ | $1.060 |
| 250+ | $0.992 |
| 500+ | $0.946 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R33MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AJ5059RL
Cut Tape85AJ5059
Product RangeSRP8540A Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeSRP8540A Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
30A
Saturation Current (Isat)
55A
Power Inductor Case
-
DC Resistance Max
2200µohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
