0.33µH SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.826
25+
$0.781
50+
$0.738
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
0.33µH
14A
Shielded
25A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
5000µohm
± 20%
7mm
6.6mm
1.8mm
85AJ5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.990
25+
$0.937
50+
$0.917
100+
$0.898
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
-
2200µohm
± 20%
8.1mm
8.4mm
3.8mm
56AJ9526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.582
10+
$0.493
25+
$0.468
50+
$0.441
100+
$0.416
More Pricing...
Min: 5 / Mult: 5
0.33µH
20A
Shielded
33A
BMRx Series
7.3mm x 6.6mm x 3mm
-
4200µohm
± 20%
7.3mm
6.6mm
3mm
62AJ9114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.932
25+
$0.913
50+
$0.845
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.33µH
21.5A
Shielded
35A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
3900µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.050
25+
$2.000
50+
$1.940
100+
$1.880
Min: 1 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
7500µohm
± 30%
4.1mm
4.1mm
2.1mm
62AJ9416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.150
25+
$1.050
50+
$1.010
100+
$0.967
Min: 5 / Mult: 5
0.33µH
1.9A
Shielded
4.9A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
-
0.084ohm
± 30%
1.6mm
1.6mm
1mm
18AM1575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.318
25+
$0.297
50+
$0.271
100+
$0.246
More Pricing...
Min: 5 / Mult: 5
0.33µH
5.5A
Shielded
6.4A
AOTA-B201612Q Series
-
0806 [2016 Metric]
0.022ohm
± 20%
2mm
1.6mm
1.2mm
33AK7138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.245
25+
$0.219
50+
$0.214
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
0.33µH
8.5A
Shielded
9.1A
SRP3212A Series
3.2mm x 2.5mm x 1mm
-
0.013ohm
± 20%
3.2mm
2.5mm
1mm
45AK2237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.574
25+
$0.574
50+
$0.574
Min: 1 / Mult: 1
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
Min: 1 / Mult: 1
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
29AK0237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 10 / Mult: 10
0.33µH
6.42A
Shielded
5.26A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.01633ohm
± 20%
3.56mm
3.3mm
1.2mm
33AK7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.304
25+
$0.284
50+
$0.260
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
0.33µH
5.7A
Shielded
7A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
0.026ohm
± 20%
2mm
1.6mm
0.8mm
25AM6147

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.698
25+
$0.629
50+
$0.578
100+
$0.515
250+
$0.462
More Pricing...
Min: 1 / Mult: 1
0.33µH
4.5A
Multilayer
4.1A
LSCN Series
-
0505 [1412 Metric]
25mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6146

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
25+
$0.614
50+
$0.563
100+
$0.501
250+
$0.451
More Pricing...
Min: 1 / Mult: 1
0.33µH
3.9A
Multilayer
5.8A
LSCN Series
-
0505 [1412 Metric]
32mohm
± 20%
1.4mm
1.2mm
0.65mm
29AK0257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 10 / Mult: 10
0.33µH
5.85A
Shielded
5.05A
IHLP-1212AZ-51 Series
-
-
0.0233ohm
± 20%
3.56mm
3.3mm
1mm
18AM1593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.411
25+
$0.381
50+
$0.349
100+
$0.318
More Pricing...
Min: 5 / Mult: 5
0.33µH
7.3A
Shielded
9.5A
AOTA-B322512Q Series
-
1210 [3225 Metric]
0.015ohm
± 20%
3.2mm
2.5mm
1.2mm
18AM1584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.325
25+
$0.303
50+
$0.278
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
0.33µH
6.6A
Shielded
8.9A
AOTA-B252012Q Series
-
1008 [2520 Metric]
0.015ohm
± 20%
2.5mm
2mm
1.2mm
25AM6149

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
Min: 1 / Mult: 1
0.33µH
3.3A
Multilayer
3.4A
LSCN Series
-
0603 [1608 Metric]
0.047ohm
± 20%
1.6mm
0.8mm
0.5mm
90AJ6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.260
25+
$1.200
50+
$1.130
100+
$1.080
Min: 1 / Mult: 1
0.33µH
36A
Shielded
20.8A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
-
1120µohm
± 20%
11.5mm
10.3mm
5.4mm
69AH2606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 5 / Mult: 5
0.33µH
15A
Shielded
15A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
-
5200µohm
± 20%
4.1mm
4.1mm
1.8mm
29AK0236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
Min: 10 / Mult: 10
0.33µH
6.96A
Shielded
9.32A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
-
0.01834ohm
± 20%
3.56mm
3.3mm
1.2mm
79AK6720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.192
25+
$0.182
50+
$0.172
100+
$0.162
More Pricing...
Min: 5 / Mult: 5
0.33µH
5.5A
Shielded
8.5A
AOTA-B252010S Series
-
1008 [2520 Metric]
0.016ohm
± 20%
2.5mm
2mm
1mm
33AK7118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.245
25+
$0.219
50+
$0.214
100+
$0.207
More Pricing...
Min: 5 / Mult: 5
0.33µH
5.9A
Shielded
7A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
0.018ohm
± 20%
2mm
1.6mm
1mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK