Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCND1608EKTR33MG Power Inductor (SMD), 0.33 µH, 3.3 A, Multilayer, 3.4 A, LSCN Series, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM6142-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1608EKTR33MGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel25AM6149RL
Cut Tape25AM6149
Product RangeLSCN Series
Also Known AsMCEK1608TR33MNB
Your Part Number
2,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.539 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 25+ | $0.477 |
| 100+ | $0.401 |
| 250+ | $0.364 |
| 500+ | $0.339 |
| 1000+ | $0.319 |
| 2500+ | $0.305 |
| 5000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1608EKTR33MGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel25AM6149RL
Cut Tape25AM6149
Product RangeLSCN Series
Also Known AsMCEK1608TR33MNB
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)3.3A
Inductor ConstructionMultilayer
Saturation Current (Isat)3.4A
Product RangeLSCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
0.047ohm
Product Length
1.6mm
Product Height
0.5mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.4A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
