0
0 Items$0.00

Multilayer SMD Power Inductors :

7 Products Found
Find a huge range of Multilayer SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
25AM6147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.775
25+$0.699
100+$0.643
250+$0.572
500+$0.515
More Pricing...
0.33µH
4.5A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
25mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.513
25+$0.429
100+$0.361
250+$0.348
500+$0.333
More Pricing...
0.24µH
4.7A
Multilayer
6.3A
LSCN Series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.539
25+$0.477
100+$0.401
250+$0.364
500+$0.339
More Pricing...
0.33µH
3.3A
Multilayer
3.4A
LSCN Series
0603 [1608 Metric]
0.047ohm
± 20%
1.6mm
0.8mm
0.5mm
25AM6146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.513
25+$0.429
100+$0.361
250+$0.348
500+$0.333
More Pricing...
0.33µH
3.9A
Multilayer
5.8A
LSCN Series
0505 [1412 Metric]
32mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.629
25+$0.511
100+$0.432
250+$0.407
500+$0.358
More Pricing...
0.1µH
7.3A
Multilayer
7.4A
LSCN Series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.513
25+$0.429
100+$0.361
250+$0.356
500+$0.351
More Pricing...
0.47µH
3.6A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.775
25+$0.699
100+$0.643
250+$0.572
500+$0.515
More Pricing...
0.24µH
4.6A
Multilayer
7.6A
LSCN Series
0505 [1412 Metric]
0.019ohm
± 20%
1.4mm
1.2mm
0.65mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK