Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCND1412FETR33ME Power Inductor (SMD), 0.33 µH, 3.9 A, Multilayer, 5.8 A, LSCN Series, 0505 [1412 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM6142-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR33MECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel25AM6146RL
Cut Tape25AM6146
Product RangeLSCN Series
Also Known AsMCFE1412TR33MLB
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.513 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 25+ | $0.429 |
| 100+ | $0.361 |
| 250+ | $0.348 |
| 500+ | $0.333 |
| 1000+ | $0.300 |
| 2500+ | $0.296 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR33MECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel25AM6146RL
Cut Tape25AM6146
Product RangeLSCN Series
Also Known AsMCFE1412TR33MLB
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)3.9A
Inductor ConstructionMultilayer
Saturation Current (Isat)5.8A
Product RangeLSCN Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
32mohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.8A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
