SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM9295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.190
50+
$0.181
100+
$0.171
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
110nH
500mA
Shielded
650mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
21AM9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
330nH
350mA
Shielded
400mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
21AM9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
470nH
300mA
Shielded
300mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.97ohm
± 10%
1mm
0.5mm
0.5mm
21AM9303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.196
50+
$0.188
100+
$0.180
250+
$0.168
More Pricing...
Min: 10 / Mult: 10
2.2µH
350mA
Shielded
100mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.55ohm
± 10%
1mm
0.5mm
0.5mm
21AM9296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
120nH
500mA
Shielded
650mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
78AK2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.262
25+
$0.249
50+
$0.237
100+
$0.224
More Pricing...
Min: 5 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
-
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
21AM9298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
270nH
350mA
Shielded
450mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
21AM9301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.269
25+
$0.251
50+
$0.227
100+
$0.202
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
560nH
250mA
Shielded
300mA
AIML-0402HP Series
-
0402 [1005 Metric]
1.4ohm
± 10%
1mm
0.5mm
0.5mm
78AK2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
25+
$0.185
50+
$0.176
100+
$0.166
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
-
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
21AM9304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
77nH
700mA
Shielded
900mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.27ohm
± 10%
1mm
0.5mm
0.5mm
78AK2554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
25+
$0.185
50+
$0.176
100+
$0.166
250+
$0.161
More Pricing...
Min: 10 / Mult: 10
4.7µH
150mA
Semishielded
220mA
AISC-040202F Series
-
-
3.5ohm
± 20%
1.1mm
0.6mm
0.5mm
21AM9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
220nH
400mA
Shielded
480mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
21AM9294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
100nH
600mA
Shielded
700mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.35ohm
± 10%
1mm
0.5mm
0.5mm
21AM9302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
1µH
500mA
Shielded
150mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
25AM6149

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
25+
$0.403
50+
$0.366
100+
$0.328
250+
$0.310
More Pricing...
Min: 1 / Mult: 1
0.33µH
3.3A
Multilayer
3.4A
LSCN Series
-
0603 [1608 Metric]
0.047ohm
± 20%
1.6mm
0.8mm
0.5mm
69W4184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.080
25+
$1.950
50+
$1.750
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
470nH
1.25A
Shielded
600mA
XFL2005 Series
2mm x 1.9mm x 0.5mm
-
0.204ohm
± 20%
2mm
1.9mm
0.5mm
61AC0593

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.012
Min: 10000 / Mult: 10000
0.6nH
1A
Unshielded
-
MLG Series
0402 [1005 Metric]
0402 [1005 Metric]
100mohm
± 0.2nH
1mm
0.5mm
0.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK