Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG1005S0N6CT000.
Newark Part No.61AC0593
Product RangeMLG Series
Your Part Number
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.034 |
| 20000+ | $0.033 |
| 40000+ | $0.033 |
| 60000+ | $0.032 |
| 80000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S0N6CT000.
Newark Part No.61AC0593
Product RangeMLG Series
Technical Datasheet
Inductance0.6nH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMLG Series
Power Inductor Case0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max100mohm
Inductance Tolerance± 0.2nH
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.6nH
Inductor Construction
Unshielded
Product Range
MLG Series
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Power Inductor Case
0402 [1005 Metric]
DC Resistance Max
100mohm
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate