Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R22K-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel21AM9297RL
Cut Tape21AM9297
Product RangeAIML-0402HP Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.260 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.260 |
| 20+ | $0.252 |
| 30+ | $0.243 |
| 50+ | $0.217 |
| 100+ | $0.192 |
| 250+ | $0.184 |
| 500+ | $0.166 |
| 1000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R22K-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel21AM9297RL
Cut Tape21AM9297
Product RangeAIML-0402HP Series
Inductance220nH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeAIML-0402HP Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
AIML-0402HP Series
DC Resistance Max
0.58ohm
Product Length
1mm
Product Height
0.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
480mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
