SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04P2022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.020
25+
$0.984
50+
$0.955
100+
$0.925
Min: 1 / Mult: 1
330µH
1.15A
Shielded
1.1A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
06X7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.461
10+
$0.461
25+
$0.461
Min: 1 / Mult: 1
330µH
1.15A
Shielded
1.1A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
22AC4948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
10+
$0.303
25+
$0.285
50+
$0.266
100+
$0.250
More Pricing...
Min: 5 / Mult: 5
10µH
830mA
Shielded
750mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.58ohm
± 20%
2.5mm
2mm
1mm
94Y3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
22µH
610mA
Semishielded
490mA
SRN3012TA Series
-
-
0.58ohm
± 20%
3mm
3mm
1.2mm
20AM2450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.923
25+
$0.853
50+
$0.766
100+
$0.694
More Pricing...
Min: 1 / Mult: 1
150µH
540mA
Shielded
-
IFDC2525DZ Series
-
-
0.58ohm
± 20%
7mm
7mm
4mm
93AK8370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
25+
$1.200
50+
$1.140
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
150µH
530mA
Shielded
430mA
B82472G6 Series
-
-
0.58ohm
± 20%
7.3mm
7.3mm
4.5mm
21AM9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
220nH
400mA
Shielded
480mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
63K3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.327
25+
$0.327
50+
$0.327
100+
$0.327
Min: 1 / Mult: 1
330µH
1A
Unshielded
1.8A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 20%
18.3mm
14mm
6.6mm
48T7060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.185
Min: 1000 / Mult: 1000
33µH
550mA
Shielded
590mA
NRS Series
6mm x 6mm x 1.2mm
-
0.58ohm
± 20%
6mm
6mm
1.2mm
83R8743

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.505
1000+
$0.488
1500+
$0.480
2500+
$0.473
5000+
$0.439
Min: 500 / Mult: 250
330µH
1A
Unshielded
1.8A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 20%
18.3mm
14mm
6.6mm
38K0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.960
25+
$1.810
50+
$1.640
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
100µH
530mA
Shielded
420mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.58ohm
± 20%
6.3mm
6.3mm
3mm
94W7763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.871
Min: 2500 / Mult: 2500
100µH
530mA
Shielded
420mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.58ohm
± 20%
6.3mm
6.3mm
3mm
61J8441

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.668
1250+
$0.662
2000+
$0.656
3750+
$0.648
7500+
$0.636
Min: 750 / Mult: 250
330µH
1A
Unshielded
1.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
61J9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.597
Min: 1200 / Mult: 1200
22µH
600mA
Shielded
570mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
0.58ohm
± 30%
4.8mm
4.8mm
1.15mm
33M0080

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.660
1200+
$0.631
2400+
$0.619
3600+
$0.613
6000+
$0.606
Min: 600 / Mult: 600
330µH
1.15A
Shielded
1.1A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
06X7359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.915
25+
$0.851
50+
$0.784
100+
$0.715
More Pricing...
Min: 1 / Mult: 1
150µH
620mA
Unshielded
580mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
0.58ohm
± 10%
7mm
7mm
4.5mm
58T5139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.040
25+
$1.010
50+
$0.971
100+
$0.940
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
1A
Unshielded
1.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK