Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4104M000Copy
Newark Part No.94W7763
Product RangeB82462G4 Series
Your Part Number
9,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.270 |
| 10+ | $1.180 |
| 20+ | $1.120 |
| 30+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4104M000Copy
Newark Part No.94W7763
Product RangeB82462G4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeB82462G4 Series
Power Inductor Case6.3mm x 6.3mm x 3mm
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
0.58ohm
Product Length
6.3mm
Product Height
3mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
420mA
Power Inductor Case
6.3mm x 6.3mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82462G4104M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
