Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T 330MMGJ
Newark Part No.48T7060
Product RangeNRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$232.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T 330MMGJ
Newark Part No.48T7060
Product RangeNRS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 1.2mm
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.58ohm
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
590mA
Power Inductor Case
6mm x 6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate