Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAISC-060302F-100M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78AK2555RL
Cut Tape78AK2555
Product RangeAISC-060302F Series
Your Part Number
1,259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.294 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.294 |
| 10+ | $0.246 |
| 15+ | $0.236 |
| 25+ | $0.227 |
| 50+ | $0.216 |
| 125+ | $0.207 |
| 250+ | $0.203 |
| 500+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-060302F-100M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78AK2555RL
Cut Tape78AK2555
Product RangeAISC-060302F Series
Inductance10µH
RMS Current (Irms)100mA
Inductor ConstructionSemishielded
Saturation Current (Isat)150mA
Product RangeAISC-060302F Series
Inductor Case / Package-
DC Resistance Max5ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.9mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
AISC-060302F Series
DC Resistance Max
5ohm
Product Length
1.6mm
Product Height
0.5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
