Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560033HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9425RL
Cut Tape62AJ9425
Product RangeWE-MAIA Series
Your Part Number
412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 25+ | $2.460 |
| 100+ | $2.090 |
| 250+ | $1.900 |
| 500+ | $1.770 |
| 1000+ | $1.680 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560033HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9425RL
Cut Tape62AJ9425
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max7500µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.9A
Saturation Current (Isat)
11A
Product Range
WE-MAIA Series
DC Resistance Max
7500µohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
