Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR33M51
Newark Part No.45AK2239
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR33M51
Newark Part No.45AK2239
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)15.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeIHLE-2020CD-51 Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.00534ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
15.8A
Saturation Current (Isat)
11.8A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
0.00534ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability