Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-1R5M-T
Newark Part No.51AC1818
Product RangeASPIAIG-F1040 Series
Technical Datasheet
443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.430 |
25+ | $1.310 |
50+ | $1.190 |
100+ | $1.060 |
250+ | $0.943 |
500+ | $0.807 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-1R5M-T
Newark Part No.51AC1818
Product RangeASPIAIG-F1040 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeASPIAIG-F1040 Series
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
33A
Product Range
ASPIAIG-F1040 Series
DC Resistance Max
4600µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability