8.8A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8081

RoHS

Each
1+
$11.790
10+
$11.250
25+
$10.710
50+
$10.180
100+
$9.640
More Pricing...
Min: 1 / Mult: 1
220µH
8.8A
Shielded
5.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03645ohm
± 20%
28mm
25mm
20.5mm
80AH9704

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.400
25+
$1.340
50+
$1.260
100+
$1.190
More Pricing...
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
50AC8073

RoHS

Date/Lot Code

Each
1+
$10.800
10+
$10.320
25+
$9.830
50+
$9.350
100+
$8.870
More Pricing...
Min: 1 / Mult: 1
100µH
8.8A
Shielded
9.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0359ohm
± 20%
28mm
25mm
20.5mm
06X7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.150
25+
$1.100
Min: 1 / Mult: 1
3.5µH
8.8A
Shielded
9.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
81AH9685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$3.180
25+
$3.110
50+
$3.040
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
10µH
8.8A
Shielded
20.3A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
62AJ9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
32AJ8818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.180
Min: 1 / Mult: 1
4.7µH
8.8A
Shielded
15.2A
SRP1038AA Series
11mm x 10mm x 3.8mm
0.019ohm
± 20%
11mm
10mm
3.8mm
30AK7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$4.280
25+
$4.110
50+
$3.990
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
94AK5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.090
25+
$2.030
50+
$1.970
100+
$1.750
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAPI
-
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
29AK8012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.110
25+
$1.090
50+
$1.040
100+
$0.976
More Pricing...
Min: 1 / Mult: 1
33µH
8.8A
Shielded
6.5A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.0649ohm
± 20%
10.5mm
10mm
6.5mm
16AM5811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.500
10+
$5.300
25+
$5.100
50+
$4.900
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
15µH
8.8A
Shielded
11.45A
WE-LHCA Series
-
0.028ohm
± 20%
13.45mm
12.6mm
6.3mm
62AC9500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.317
25+
$0.317
Min: 1 / Mult: 1
1.5µH
8.8A
Shielded
13.3A
PA5002.XXXNLT Series
5.5mm x 5.3mm x 1.9mm
0.0187ohm
± 20%
5.5mm
5.3mm
1.9mm
51AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.343
25+
$0.343
50+
$0.343
100+
$0.343
More Pricing...
Min: 1 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
85AH8298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.480
10+
$4.280
25+
$4.090
50+
$3.890
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.8A
Shielded
12.1A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
06X7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.150
25+
$1.100
Min: 1 / Mult: 1
3.3µH
8.8A
Shielded
9.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
71AH5747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.440
25+
$1.310
50+
$1.160
100+
$0.999
More Pricing...
Min: 1 / Mult: 1
1µH
8.8A
Shielded
4.4A
SPM-HZ Series
4.1mm x 4mm x 3mm
0.01617ohm
± 20%
4.1mm
4mm
3mm
24AJ1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.190
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
2.7µH
8.8A
Shielded
18A
MSS1278H Series
12mm x 12mm x 7.8mm
7000µohm
± 20%
12mm
12mm
7.8mm
70AK3142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$1.970
25+
$1.750
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.8A
Shielded
6.6A
SPM-HZR Series
-
0.0179ohm
± 20%
10.7mm
10mm
5.4mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK