Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-6R8M-HZR
Newark Part No.70AK3142
Product RangeSPM-HZR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.970 |
| 25+ | $1.750 |
| 50+ | $1.710 |
| 100+ | $1.660 |
| 250+ | $1.570 |
| 1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-6R8M-HZR
Newark Part No.70AK3142
Product RangeSPM-HZR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0179ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0179ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
6.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability