Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-272MED
Newark Part No.24AJ1524
Product RangeMSS1278H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.630 |
| 25+ | $2.450 |
| 50+ | $2.190 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-272MED
Newark Part No.24AJ1524
Product RangeMSS1278H Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeMSS1278H Series
Power Inductor Case12mm x 12mm x 7.8mm
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
18A
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
7000µohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability